TDA7056AT/N2,518 vs TDA7056B/N1,112 feature comparison

TDA7056AT/N2,518 NXP Semiconductors

Buy Now Datasheet

TDA7056B/N1,112 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code SOP
Package Description 7.50 MM, PLASTIC, MS-013AC, SOT163-1, SOP-20 SIP, SIP9,.1TB
Pin Count 20 9
Manufacturer Package Code SOT163-1 SOT110-1
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.33.00.01
Samacsys Manufacturer NXP NXP
Consumer IC Type VOLUME CONTROL CIRCUIT VOLUME CONTROL CIRCUIT
Harmonic Distortion 0.3% 0.3%
JESD-30 Code R-PDSO-G20 R-PSIP-T9
JESD-609 Code e4
Length 12.8 mm
Moisture Sensitivity Level 2
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 20 9
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260
Seated Height-Max 2.65 mm
Supply Voltage-Max (Vsup) 18 V 18 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Surface Mount YES NO
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Width 7.5 mm
Base Number Matches 1 1
Package Equivalence Code SIP9,.1TB
Qualification Status Not Qualified
Supply Current-Max 13 mA
Technology BIPOLAR

Compare TDA7056AT/N2,518 with alternatives

Compare TDA7056B/N1,112 with alternatives