TDA5636M
vs
TDA5637BM
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
SSOP
Package Description
SSOP,
SSOP,
Pin Count
24
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
ALSO AVAILABLE FREQUENCY RANGES 160 MHZ-470 MHZ & 45 MHZ-180 MHZ
ALSO AVAILABLE FREQUENCY RANGES 160 MHZ-470 MHZ & 45 MHZ-180 MHZ
Built-in IF Amplifier
YES
YES
Consumer IC Type
VIDEO TUNER
VIDEO TUNER
Input Frequency-Max (RF)
860 MHz
860 MHz
Input Frequency-Min (RF)
430 MHz
430 MHz
JESD-30 Code
R-PDSO-G24
R-PDSO-G24
Length
8.2 mm
8.2 mm
Noise Figure-Nom
8 dB
8 dB
Number of Bands
3
3
Number of Functions
1
1
Number of Terminals
24
24
Operating Temperature-Max
80 °C
80 °C
Operating Temperature-Min
-10 °C
-10 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2 mm
2 mm
Supply Current-Max
51 mA
48 mA
Supply Voltage-Max (Vsup)
9.9 V
9.9 V
Supply Voltage-Min (Vsup)
8.1 V
8.1 V
Surface Mount
YES
YES
Temperature Grade
COMMERCIAL EXTENDED
COMMERCIAL EXTENDED
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
5.3 mm
5.3 mm
Base Number Matches
2
2
Compare TDA5636M with alternatives
Compare TDA5637BM with alternatives