TDA5637BM vs LA1844M feature comparison

TDA5637BM NXP Semiconductors

Buy Now Datasheet

LA1844M SANYO Semiconductor Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS SANYO SEMICONDUCTOR CO LTD
Package Description SSOP, SDIP,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO AVAILABLE FREQUENCY RANGES 160 MHZ-470 MHZ & 45 MHZ-180 MHZ
Built-in IF Amplifier YES YES
Consumer IC Type VIDEO TUNER AUDIO TUNER
Input Frequency-Max (RF) 860 MHz
Input Frequency-Min (RF) 430 MHz
JESD-30 Code R-PDSO-G24 R-PDIP-T24
Length 8.2 mm 21 mm
Noise Figure-Nom 8 dB 80 dB
Number of Bands 3 2
Number of Functions 1 1
Number of Terminals 24 24
Operating Temperature-Max 80 °C 80 °C
Operating Temperature-Min -10 °C -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SDIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH IN-LINE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2 mm 3.9 mm
Supply Current-Max 48 mA
Supply Voltage-Max (Vsup) 9.9 V 8 V
Supply Voltage-Min (Vsup) 8.1 V 4.3 V
Surface Mount YES NO
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL EXTENDED
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 1.778 mm
Terminal Position DUAL DUAL
Width 5.3 mm 7.62 mm
Base Number Matches 2 3
Part Package Code DIP
Pin Count 24

Compare TDA5637BM with alternatives

Compare LA1844M with alternatives