TDA5633M vs SI4702-C19-GMR feature comparison

TDA5633M Philips Semiconductors

Buy Now Datasheet

SI4702-C19-GMR Skyworks Solutions Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer PHILIPS SEMICONDUCTORS SKYWORKS SOLUTIONS INC
Package Description SSOP20,.25
Reach Compliance Code unknown compliant
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -20 °C -20 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Equivalence Code SSOP20,.25
Power Supplies 9 V
Supply Current-Max 48 mA
Surface Mount YES YES
Technology BIPOLAR CMOS
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 2 2
Samacsys Manufacturer Skyworks
Built-in IF Amplifier YES
Consumer IC Type AUDIO TUNER
Input Frequency-Max (RF) 108 MHz
Input Frequency-Min (RF) 76 MHz
JESD-30 Code S-XQCC-N20
Length 3 mm
Noise Figure-Nom 58 dB
Number of Bands 2
Number of Functions 1
Package Code HVQCCN
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 0.6 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2.7 V
Temperature Grade OTHER
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3 mm

Compare SI4702-C19-GMR with alternatives