TDA4691T-T vs M52036SP feature comparison

TDA4691T-T NXP Semiconductors

Buy Now Datasheet

M52036SP Mitsubishi Electric

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NXP SEMICONDUCTORS MITSUBISHI ELECTRIC CORP
Package Description SOP, SDIP, SDIP20,.3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature IT ALSO REQUIRES 7.2V TO 8.8V SUPPLY
Consumer IC Type SYNC SEPARATOR IC SYNC SEPARATOR IC
JESD-30 Code R-PDSO-G20 R-PDIP-T20
Length 12.8 mm 19 mm
Number of Functions 1
Number of Terminals 20 20
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SDIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 4.5 mm
Supply Voltage-Max (Vsup) 5.5 V 13 V
Supply Voltage-Min (Vsup) 4.5 V 11 V
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL OTHER
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 1.778 mm
Terminal Position DUAL DUAL
Width 7.5 mm 7.62 mm
Base Number Matches 1 1
Rohs Code No
Part Package Code DIP
Pin Count 20
JESD-609 Code e0
Package Equivalence Code SDIP20,.3
Supply Current-Max 45 mA
Terminal Finish Tin/Lead (Sn/Pb)

Compare TDA4691T-T with alternatives

Compare M52036SP with alternatives