TDA3618JR/N1C,112
vs
TDA3681J/N2C,112
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
ZIP
|
ZIP
|
Package Description |
ZIP,
|
7.7 MM LEAD LENGTH, POWER, PLASTIC, SOT-243-1, DIL-BENT-SIL, 17 PIN
|
Pin Count |
17
|
17
|
Manufacturer Package Code |
SOT475-1
|
SOT243-3
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.31.00.01
|
8542.39.00.01
|
Input Voltage-Max |
50 V
|
18 V
|
Input Voltage-Min |
6 V
|
6 V
|
JESD-30 Code |
R-PZIP-T17
|
R-PZIP-T17
|
JESD-609 Code |
e4
|
e3
|
Length |
23.8 mm
|
23.8 mm
|
Number of Functions |
1
|
1
|
Number of Outputs |
3
|
4
|
Number of Terminals |
17
|
17
|
Operating Temperature TJ-Max |
150 °C
|
150 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-40 °C
|
Output Voltage1-Max |
9.5 V
|
9 V
|
Output Voltage1-Min |
8.5 V
|
8 V
|
Output Voltage1-Nom |
9 V
|
8.5 V
|
Output Voltage2-Max |
5.25 V
|
5.25 V
|
Output Voltage2-Min |
4.75 V
|
4.75 V
|
Output Voltage2-Nom |
5 V
|
5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
ZIP
|
ZIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR
|
FIXED POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR
|
Seated Height-Max |
17 mm
|
17 mm
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Silver (Ag)
|
Tin (Sn)
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
ZIG-ZAG
|
ZIG-ZAG
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Voltage Tolerance-Max |
5.6%
|
5.9%
|
Width |
4.4 mm
|
4.4 mm
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
Moisture Sensitivity Level |
|
1
|
|
|
|
Compare TDA3618JR/N1C,112 with alternatives
Compare TDA3681J/N2C,112 with alternatives