Part Details for TDA3681J/N2C,112 by NXP Semiconductors
Overview of TDA3681J/N2C,112 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDA3681J/N2C,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1104 |
|
RFQ |
Part Details for TDA3681J/N2C,112
TDA3681J/N2C,112 CAD Models
TDA3681J/N2C,112 Part Data Attributes
|
TDA3681J/N2C,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA3681J/N2C,112
NXP Semiconductors
TDA3681 - Multiple voltage regulator with switch and ignition buffer ZIP 17-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | ZIP | |
Package Description | 7.7 MM LEAD LENGTH, POWER, PLASTIC, SOT-243-1, DIL-BENT-SIL, 17 PIN | |
Pin Count | 17 | |
Manufacturer Package Code | SOT243-3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PZIP-T17 | |
JESD-609 Code | e3 | |
Length | 23.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 4 | |
Number of Terminals | 17 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Voltage1-Max | 9 V | |
Output Voltage1-Min | 8 V | |
Output Voltage1-Nom | 8.5 V | |
Output Voltage2-Max | 5.25 V | |
Output Voltage2-Min | 4.75 V | |
Output Voltage2-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 17 mm | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5.9% | |
Width | 4.4 mm |
Alternate Parts for TDA3681J/N2C,112
This table gives cross-reference parts and alternative options found for TDA3681J/N2C,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA3681J/N2C,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA3681J | IC VREG QUAD OUTPUT, FIXED POSITIVE REGULATOR, PZIP17, 7.7 MM LEAD LENGTH, POWER, PLASTIC, SOT-243-1, DIL-BENT-SIL, 17 PIN, Fixed Positive Multiple Output Standard Regulator | NXP Semiconductors | TDA3681J/N2C,112 vs TDA3681J |
TDA3618JR/N1C,112 | TDA3618JR - Multiple voltage regulator with switch and ignition buffers ZIP 17-Pin | NXP Semiconductors | TDA3681J/N2C,112 vs TDA3618JR/N1C,112 |
TDA3618JR | IC VREG TRIPLE OUTPUT, FIXED POSITIVE REGULATOR, PZIP17, 12 MM LEAD LENGTH, POWER, PLASTIC, SOT-475-1, DIL-BENT-SIL, 17 PIN, Fixed Positive Multiple Output Standard Regulator | NXP Semiconductors | TDA3681J/N2C,112 vs TDA3618JR |