TDA2051V
vs
TDA7256
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
STMICROELECTRONICS
Package Description
ZIP, ZIP5,.15,.2,67TB
MULTIWATT V-11
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Samacsys Manufacturer
STMicroelectronics
STMicroelectronics
Consumer IC Type
AUDIO AMPLIFIER
AUDIO AMPLIFIER
Harmonic Distortion
10%
10%
JESD-30 Code
R-PZIP-T5
R-PZIP-T11
JESD-609 Code
e0
e0
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
5
11
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Power-Nom
40 W
30 W
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
ZIP
ZIP
Package Equivalence Code
ZIP5,.15,.2,67TB
ZIP11,.2,.17,67TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
25 V
18 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
1.7 mm
1.7 mm
Terminal Position
SINGLE
ZIG-ZAG
Base Number Matches
1
1
Part Package Code
ZFM
Pin Count
11
Bandwidth-Nom
22 kHz
Gain
36 dB
Supply Current-Max
150 mA
Supply Voltage-Min (Vsup)
8 V
Compare TDA2051V with alternatives
Compare TDA7256 with alternatives