TDA18271HD/C2,551
vs
TDA18271HD/C2,518
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
QFN
QFN
Package Description
HQCCN, LCC64,.35SQ,20
HQCCN, LCC64,.35SQ,20
Pin Count
64
64
Manufacturer Package Code
SOT903-1
SOT903-1
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Built-in IF Amplifier
YES
YES
Consumer IC Type
VIDEO TUNER
VIDEO TUNER
Input Frequency-Max (RF)
864 MHz
864 MHz
Input Frequency-Min (RF)
45 MHz
45 MHz
JESD-30 Code
S-PQCC-N64
S-PQCC-N64
Length
9 mm
9 mm
Noise Figure-Nom
5.5 dB
5.5 dB
Number of Functions
1
1
Number of Terminals
64
64
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HQCCN
HQCCN
Package Equivalence Code
LCC64,.35SQ,20
LCC64,.35SQ,20
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG
CHIP CARRIER, HEAT SINK/SLUG
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.7 mm
1.7 mm
Supply Voltage-Max (Vsup)
3.47 V
3.47 V
Supply Voltage-Min (Vsup)
3.13 V
3.13 V
Surface Mount
YES
YES
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Width
9 mm
9 mm
Base Number Matches
1
1
Compare TDA18271HD/C2,551 with alternatives
TDA18271HD/C2,551 vs TDA18271HD/C2,557
TDA18271HD/C2,551 vs TDA18211HD/C2,557
TDA18271HD/C2,551 vs TDA18211HD/C2,551
TDA18271HD/C2,551 vs TDA18211HD/C2,518
TDA18271HD/C2,551 vs TEF6730AHW
TDA18271HD/C2,551 vs LA1780M
TDA18271HD/C2,551 vs TEF6730HW
TDA18271HD/C2,551 vs LA1776M
TDA18271HD/C2,551 vs LA188NM
Compare TDA18271HD/C2,518 with alternatives
TDA18271HD/C2,518 vs TDA18271HD/C2,557
TDA18271HD/C2,518 vs TDA18211HD/C2,557
TDA18271HD/C2,518 vs TDA18211HD/C2,551
TDA18271HD/C2,518 vs TDA18211HD/C2,518
TDA18271HD/C2,518 vs TEF6730AHW
TDA18271HD/C2,518 vs LA1780M
TDA18271HD/C2,518 vs TEF6730HW
TDA18271HD/C2,518 vs LA1776M
TDA18271HD/C2,518 vs LA188NM