TDA18271HD/C2,551 vs LA188NM feature comparison

TDA18271HD/C2,551 NXP Semiconductors

Buy Now Datasheet

LA188NM SANYO Electric Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS SANYO ELECTRIC CO LTD
Part Package Code QFN QFP
Package Description HQCCN, LCC64,.35SQ,20 QFP,
Pin Count 64 64
Manufacturer Package Code SOT903-1
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Built-in IF Amplifier YES YES
Consumer IC Type VIDEO TUNER AUDIO TUNER
Input Frequency-Max (RF) 864 MHz
Input Frequency-Min (RF) 45 MHz
JESD-30 Code S-PQCC-N64 S-PQFP-G64
Length 9 mm 14 mm
Noise Figure-Nom 5.5 dB
Number of Functions 1 1
Number of Terminals 64 64
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HQCCN QFP
Package Equivalence Code LCC64,.35SQ,20 QFP64,.66SQ,32
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG FLATPACK
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.7 mm 2.8 mm
Supply Voltage-Max (Vsup) 3.47 V 9.2 V
Supply Voltage-Min (Vsup) 3.13 V 7.5 V
Surface Mount YES YES
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.8 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 9 mm 14 mm
Base Number Matches 1 1
Number of Bands 2

Compare TDA18271HD/C2,551 with alternatives

Compare LA188NM with alternatives