TD8259A-2 vs UPD71059C feature comparison

TD8259A-2 Intel Corporation

Buy Now Datasheet

UPD71059C NEC Electronics Group

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEL CORP NEC ELECTRONICS CORP
Part Package Code DIP DIP
Package Description DIP-28 0.600 INCH, PLASTIC, DIP-28
Pin Count 28 28
Reach Compliance Code compliant unknown
HTS Code 8542.31.00.01 8542.31.00.01
Bus Compatibility IAPX 88; IAPX 86; MCS-85; MCS-80 8085A; 70108; 70116
External Data Bus Width 8 8
JESD-30 Code R-GDIP-T28 R-PDIP-T28
JESD-609 Code e0
Length 37.15 mm
Number of External Interrupts 8 8
Number of Terminals 28 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code WDIP DIP
Package Equivalence Code DIP28,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE, WINDOW IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.72 mm 5.72 mm
Supply Current-Max 85 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology NMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
uPs/uCs/Peripheral ICs Type INTERRUPT CONTROLLER INTERRUPT CONTROLLER
Base Number Matches 1 2
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V

Compare TD8259A-2 with alternatives

Compare UPD71059C with alternatives