TD8259A-2
vs
LC8259A-2
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
INTEL CORP
Package Description
DIP-28
WDIP,
Reach Compliance Code
unknown
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Factory Lead Time
4 Weeks
Bus Compatibility
IAPX 88; IAPX 86; MCS-85; MCS-80
8086; 8088; MCS-80; MCS-85
External Data Bus Width
8
8
JESD-30 Code
R-GDIP-T28
R-CDIP-T28
Length
37.15 mm
35.56 mm
Number of External Interrupts
8
8
Number of Terminals
28
28
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
WDIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE, WINDOW
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
5.72 mm
4.44 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
NMOS
NMOS
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
15.24 mm
15.24 mm
uPs/uCs/Peripheral ICs Type
INTERRUPT CONTROLLER
INTERRUPT CONTROLLER
Base Number Matches
2
1
Part Package Code
DIP
Pin Count
28
Qualification Status
Not Qualified
Compare LC8259A-2 with alternatives