TD74BC374F vs 5962-9051601MRA feature comparison

TD74BC374F Toshiba America Electronic Components

Buy Now Datasheet

5962-9051601MRA Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TOSHIBA CORP TEXAS INSTRUMENTS INC
Part Package Code SOIC DIP
Package Description SOP, CERAMIC, DIP-20
Pin Count 20 20
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family BCT/FBT BCT/FBT
JESD-30 Code R-PDSO-G20 R-GDIP-T20
JESD-609 Code e2 e0
Length 12.8 mm 24.195 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 8 8
Number of Functions 1 8
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DIP
Package Equivalence Code SOP20,.3 DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Power Supply Current-Max (ICC) 27 mA 60 mA
Propagation Delay (tpd) 10 ns 11.6 ns
Qualification Status Not Qualified Qualified
Seated Height-Max 1.8 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN COPPER/TIN SILVER Tin/Lead (Sn/Pb)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Width 5.3 mm 7.62 mm
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code No
ECCN Code EAR99
Control Type ENABLE LOW
Count Direction UNIDIRECTIONAL
Max Frequency@Nom-Sup 70000000 Hz
Max I(ol) 0.048 A
Packing Method TUBE
Prop. Delay@Nom-Sup 10.6 ns
Screening Level MIL-PRF-38535
Trigger Type POSITIVE EDGE

Compare TD74BC374F with alternatives

Compare 5962-9051601MRA with alternatives