TD62C805FG vs TD62C805F feature comparison

TD62C805FG Toshiba America Electronic Components

Buy Now Datasheet

TD62C805F Toshiba America Electronic Components

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer TOSHIBA CORP TOSHIBA CORP
Part Package Code QFP QFP
Package Description QFP, QFP80,.7X.9,32 QFP, QFP80,.7X.9,32
Pin Count 80 80
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Interface IC Type REGISTER BASED PERIPHERAL DRIVER REGISTER BASED PERIPHERAL DRIVER
JESD-30 Code S-PQFP-G80 R-PQFP-G80
Length 20 mm 20 mm
Number of Functions 1 1
Number of Terminals 80 80
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Equivalence Code QFP80,.7X.9,32 QFP80,.7X.9,32
Package Shape SQUARE RECTANGULAR
Package Style FLATPACK FLATPACK
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.15 mm 3.15 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 14 mm 14 mm
Base Number Matches 1 2
Input Characteristics STANDARD
Output Characteristics OPEN-DRAIN
Output Current Flow Direction SINK
Output Peak Current Limit-Nom 0.333 A
Output Polarity TRUE
Supply Current-Max 0.02 mA