TD62084APG vs NE5503N feature comparison

TD62084APG Toshiba America Electronic Components

Buy Now Datasheet

NE5503N Signetics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOSHIBA CORP SIGNETICS CORP
Part Package Code DIP
Package Description IN-LINE, R-PDIP-T18 IN-LINE, R-PDIP-T16
Pin Count 18
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer Toshiba
Additional Feature BUILT-IN BIAS RESISTOR, LOGIC LEVEL COMPATIBLE
Collector Current-Max (IC) 0.5 A 0.5 A
Collector-Emitter Voltage-Max 50 V
Configuration COMPLEX COMPLEX
DC Current Gain-Min (hFE) 1000 1000
JESD-30 Code R-PDIP-T18 R-PDIP-T16
Number of Elements 8 7
Number of Terminals 18 16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1

Compare TD62084APG with alternatives

Compare NE5503N with alternatives