TCSVS1A337KDAR vs T495D337K010AHE1257280 feature comparison

TCSVS1A337KDAR Samsung Electro-Mechanics

Buy Now Datasheet

T495D337K010AHE1257280 KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SAMSUNG ELECTRO-MECHANICS KEMET ELECTRONICS CORP
Package Description , 2917 , 2917
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Capacitance 330 µF 330 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Height 2.8 mm 2.8 mm
Length 7.3 mm 7.3 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 7 Inch TR, Embossed Plastic, 13 Inch
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 10 V 10 V
Size Code 2917 2917
Width 4.3 mm 4.3 mm
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
HTS Code 8532.21.00.50
Additional Feature RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ
ESR 125 mΩ
JESD-609 Code e0
Leakage Current 0.033 mA
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Ripple Current 175.2 mA
Surface Mount YES
Tan Delta 0.1
Terminal Finish Tin/Lead (Sn90Pb10)
Terminal Shape J BEND

Compare TCSVS1A337KDAR with alternatives

Compare T495D337K010AHE1257280 with alternatives