TCSVS1A337KDAR vs T95D337K010CSBS feature comparison

TCSVS1A337KDAR Samsung Electro-Mechanics

Buy Now Datasheet

T95D337K010CSBS Vishay Sprague

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SAMSUNG ELECTRO-MECHANICS VISHAY INTERTECHNOLOGY INC
Package Description , 2917 , 2917
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 330 µF 330 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Height 2.8 mm 2.8 mm
Length 7.3 mm 7.4 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 7 Inch TR, EMBOSSED PLASTIC, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 10 V 10 V
Size Code 2917 2917
Width 4.3 mm 4.3 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
HTS Code 8532.21.00.50
Additional Feature ESR IS MEASURED AT 100 KHZ
ESR 140 mΩ
JESD-609 Code e3
Leakage Current 0.033 mA
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Surface Mount YES
Tan Delta 0.08
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND

Compare TCSVS1A337KDAR with alternatives

Compare T95D337K010CSBS with alternatives