TCR22-6
vs
TCR22-6RP
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
LITTELFUSE INC
TECCOR ELECTRONICS INC
Part Package Code
TO-92
Package Description
CYLINDRICAL, O-PBCY-W3
CYLINDRICAL, O-PBCY-T3
Pin Count
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Samacsys Manufacturer
LITTELFUSE
Additional Feature
HIGH RELIABILITY
Case Connection
ISOLATED
Circuit Commutated Turn-off Time-Nom
50 µs
Configuration
SINGLE
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
40 V/us
DC Gate Trigger Current-Max
0.2 mA
0.2 mA
DC Gate Trigger Voltage-Max
0.8 V
Holding Current-Max
5 mA
JEDEC-95 Code
TO-92
TO-92
JESD-30 Code
O-PBCY-W3
O-PBCY-T3
JESD-609 Code
e3
Leakage Current-Max
0.001 mA
Moisture Sensitivity Level
2
Non-Repetitive Pk On-state Cur
160 A
Number of Elements
1
1
Number of Terminals
3
3
On-state Current-Max
1500 A
Operating Temperature-Max
110 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
1.5 A
1.5 A
Repetitive Peak Off-state Voltage
400 V
400 V
Repetitive Peak Reverse Voltage
400 V
400 V
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
Terminal Form
WIRE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Trigger Device Type
SCR
SCR
Base Number Matches
10
1
Compare TCR22-6 with alternatives
Compare TCR22-6RP with alternatives