TCR22-6 vs MCR22-6RLRP feature comparison

TCR22-6 Littelfuse Inc

Buy Now Datasheet

MCR22-6RLRP onsemi

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LITTELFUSE INC ON SEMICONDUCTOR
Part Package Code TO-92 TO-92
Package Description CYLINDRICAL, O-PBCY-W3 CASE 29-11, TO-226, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Samacsys Manufacturer LITTELFUSE onsemi
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED ISOLATED
Circuit Commutated Turn-off Time-Nom 50 µs 40 µs
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 40 V/us 25 V/us
DC Gate Trigger Current-Max 0.2 mA 0.2 mA
DC Gate Trigger Voltage-Max 0.8 V 0.8 V
Holding Current-Max 5 mA 5 mA
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-W3 O-PBCY-T3
JESD-609 Code e3 e1
Leakage Current-Max 0.001 mA 0.2 mA
Moisture Sensitivity Level 2
Non-Repetitive Pk On-state Cur 160 A 15 A
Number of Elements 1 1
Number of Terminals 3 3
On-state Current-Max 1500 A 1500 A
Operating Temperature-Max 110 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 1.5 A 1.5 A
Repetitive Peak Off-state Voltage 400 V 400 V
Repetitive Peak Reverse Voltage 400 V 400 V
Surface Mount NO NO
Terminal Finish MATTE TIN TIN SILVER COPPER
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Trigger Device Type SCR SCR
Base Number Matches 10 2
Manufacturer Package Code CASE 29-11

Compare TCR22-6 with alternatives

Compare MCR22-6RLRP with alternatives