TCN75-3.3MUART vs MAX6625PMUT- feature comparison

TCN75-3.3MUART Telcom Semiconductor Inc

Buy Now Datasheet

MAX6625PMUT- Maxim Integrated Products

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer TELCOM SEMICONDUCTOR INC MAXIM INTEGRATED PRODUCTS INC
Package Description MSOP-8
Reach Compliance Code unknown compliant
Number of Terminals 8
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Base Number Matches 2 1
Pbfree Code No
Rohs Code No
Accuracy-Max (Cel) 2 Cel
Body Breadth 1.62 mm
Body Height 1.25 mm
Body Length or Diameter 2.9 mm
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Bits 9
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Interface Type I2C INTERFACE
Package Shape/Style RECTANGULAR
Supply Voltage-Max 3.5 V
Supply Voltage-Min 3 V
Surface Mount YES
Terminal Finish TIN LEAD
Termination Type SOLDER

Compare MAX6625PMUT- with alternatives