TCMM5Z47V vs BZM55C4V7-13 feature comparison

TCMM5Z47V Tak Cheong Electronics (Holdings) Co Ltd

Buy Now Datasheet

BZM55C4V7-13 Diodes Incorporated

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TAK CHEONG ELECTRONICS HOLDINGS CO LTD DIODES INC
Package Description R-PDSO-F2 O-LELF-R2
Pin Count 2 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-F2 O-LELF-R2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY GLASS
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.2 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 47 V 4.7 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN
Terminal Form FLAT WRAP AROUND
Terminal Position DUAL END
Voltage Tol-Max 6.38% 6.38%
Working Test Current 2 mA 5 mA
Base Number Matches 1 1
Part Package Code MELF
Additional Feature LOW NOISE
Case Connection ISOLATED
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C

Compare TCMM5Z47V with alternatives

Compare BZM55C4V7-13 with alternatives