TCMM5Z47V vs MM5Z47V feature comparison

TCMM5Z47V Tak Cheong Electronics (Holdings) Co Ltd

Buy Now Datasheet

MM5Z47V WEITRON INTERNATIONAL CO., LTD.

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer TAK CHEONG ELECTRONICS HOLDINGS CO LTD WEITRON TECHNOLOGY CO LTD
Package Description R-PDSO-F2
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-F2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.2 W 0.1 W
Qualification Status Not Qualified
Reference Voltage-Nom 47 V 47 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN
Terminal Form FLAT
Terminal Position DUAL
Voltage Tol-Max 6.38% 6.3%
Working Test Current 2 mA 1 mA
Base Number Matches 1 7
Dynamic Impedance-Max 170 Ω
Operating Temperature-Max 150 °C

Compare TCMM5Z47V with alternatives

Compare MM5Z47V with alternatives