TCMM3Z13VB vs BZM55C13-TR3 feature comparison

TCMM3Z13VB Tak Cheong Electronics (Holdings) Co Ltd

Buy Now Datasheet

BZM55C13-TR3 Vishay Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TAK CHEONG ELECTRONICS HOLDINGS CO LTD VISHAY TELEFUNKEN
Part Package Code SC-90
Package Description R-PDSO-F2 HERMETIC SEALED, GLASS, MICROMELF-2
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-F2 O-LELF-R2
JESD-609 Code e3 e2
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY GLASS
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.2 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 13 V 13 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN TIN SILVER
Terminal Form FLAT WRAP AROUND
Terminal Position DUAL END
Voltage Tol-Max 2% 6.42%
Working Test Current 5 mA 5 mA
Base Number Matches 1 1
Additional Feature LOW NOISE
Case Connection ISOLATED

Compare TCMM3Z13VB with alternatives

Compare BZM55C13-TR3 with alternatives