BZM55C13-TR3
vs
BZX284-C13,115
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
TELEFUNKEN MICROELECTRONICS GMBH
NXP SEMICONDUCTORS
Reach Compliance Code
unknown
unknown
Configuration
SINGLE
SINGLE
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
26 Ω
400 Ω
JESD-609 Code
e0
e2
Number of Elements
1
1
Operating Temperature-Max
175 °C
150 °C
Power Dissipation-Max
0.5 W
0.4 W
Reference Voltage-Nom
13 V
13 V
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn/Pb)
TIN COPPER
Voltage Tol-Max
4.6%
5%
Working Test Current
5 mA
5 mA
Base Number Matches
3
2
Part Package Code
SOD
Package Description
R-CDSO-R2
Pin Count
2
Manufacturer Package Code
SOD110
ECCN Code
EAR99
HTS Code
8541.10.00.50
Diode Element Material
SILICON
JESD-30 Code
R-CDSO-R2
Number of Terminals
2
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Qualification Status
Not Qualified
Technology
ZENER
Terminal Form
WRAP AROUND
Terminal Position
DUAL
Compare BZX284-C13,115 with alternatives