TCMIX685ETLSR300 vs 293D685X0050E2TE3 feature comparison

TCMIX685ETLSR300 Cal-Chip Electronics

Buy Now Datasheet

293D685X0050E2TE3 Vishay Sprague

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CAL-CHIP ELECTRONICS INC VISHAY INTERTECHNOLOGY INC
Package Description CHIP , 2917
Reach Compliance Code unknown compliant
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 6.8 µF 6.8 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 300 mΩ 900 mΩ
Height 4.1 mm 4 mm
JESD-609 Code e3 e3
Leakage Current 0.0034 mA 0.0034 mA
Length 7.3 mm 7.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH TR, Embossed Plastic, 7 Inch
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 297 mA 430 mA
Size Code 2917 2917
Surface Mount YES YES
Tan Delta 0.06 0.06
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Shape J BEND J BEND
Width 4.3 mm 4.3 mm
Base Number Matches 1 2
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8532.21.00.50
Package Shape RECTANGULAR PACKAGE

Compare TCMIX685ETLSR300 with alternatives

Compare 293D685X0050E2TE3 with alternatives