Part Details for TCMIX685ETLSR300 by Cal-Chip Electronics
Overview of TCMIX685ETLSR300 by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCMIX685ETLSR300
TCMIX685ETLSR300 CAD Models
TCMIX685ETLSR300 Part Data Attributes
|
TCMIX685ETLSR300
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
TCMIX685ETLSR300
Cal-Chip Electronics
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0034 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 297 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TCMIX685ETLSR300
This table gives cross-reference parts and alternative options found for TCMIX685ETLSR300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCMIX685ETLSR300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X685M050AM6110WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TCMIX685ETLSR300 vs T493X685M050AM6110WAFL |
T493X685M050BH64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2917, CHIP | KEMET Corporation | TCMIX685ETLSR300 vs T493X685M050BH64107280 |
293D685X0050E2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TCMIX685ETLSR300 vs 293D685X0050E2TE3 |
T493X685M050CK6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 6.8uF, 2917 | KEMET Corporation | TCMIX685ETLSR300 vs T493X685M050CK6310 |
T493X685M050CK632A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 6.8uF, 2917, | KEMET Corporation | TCMIX685ETLSR300 vs T493X685M050CK632A |
T493X685M050CN63207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TCMIX685ETLSR300 vs T493X685M050CN63207610 |
T493X685M050AK63107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TCMIX685ETLSR300 vs T493X685M050AK63107610 |
T493X685M050AH61107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2917, CHIP | KEMET Corporation | TCMIX685ETLSR300 vs T493X685M050AH61107280 |
T493X685M050CC642C7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 6.8uF, 2917, | KEMET Corporation | TCMIX685ETLSR300 vs T493X685M050CC642C7610 |
T493X685M050CT61207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2917, CHIP | KEMET Corporation | TCMIX685ETLSR300 vs T493X685M050CT61207280 |