TCMIC685ST vs PCT6.8/16ALM feature comparison

TCMIC685ST Cal-Chip Electronics

Buy Now Datasheet

PCT6.8/16ALM Nemco Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer CAL-CHIP ELECTRONICS INC NEMCO ELECTRONICS CORP
Package Description CHIP , 1206
Reach Compliance Code unknown compliant
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 6.8 µF 6.8 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 2400 mΩ 2400 mΩ
Height 1.2 mm 1.2 mm
JESD-609 Code e3 e3
Leakage Current 0.0011 mA
Length 3.2 mm 3.2 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, Embossed Plastic, 7 Inch TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 66 mA
Size Code 1206 1206
Surface Mount YES
Tan Delta 0.08
Terminal Finish MATTE TIN Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
Rohs Code Yes
ECCN Code EAR99
Series PCT(16 VOLT)LP

Compare TCMIC685ST with alternatives

Compare PCT6.8/16ALM with alternatives