TCMIC685ST vs NTC-P685M16TRA2 feature comparison

TCMIC685ST Cal-Chip Electronics

Buy Now Datasheet

NTC-P685M16TRA2 NIC Components Corp

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CAL-CHIP ELECTRONICS INC NIC COMPONENTS CORP
Package Description CHIP , 1306
Reach Compliance Code unknown unknown
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 6.8 µF 6.8 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 2400 mΩ
Height 1.2 mm 1.2 mm
JESD-609 Code e3 e0
Leakage Current 0.0011 mA
Length 3.2 mm 3.2 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, Embossed Plastic, 7 Inch TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 66 mA
Size Code 1206 1206
Surface Mount YES
Tan Delta 0.08
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
Rohs Code No
ECCN Code EAR99
Custom Capabilities Size B2 In Development Contact NIC

Compare TCMIC685ST with alternatives

Compare NTC-P685M16TRA2 with alternatives