TCM129C23DWR vs S5T8554B01-S0B0 feature comparison

TCM129C23DWR Texas Instruments

Buy Now Datasheet

S5T8554B01-S0B0 Samsung Semiconductor

Buy Now Datasheet
No
No
Obsolete Obsolete
TEXAS INSTRUMENTS INC SAMSUNG SEMICONDUCTOR INC
SOP, SOP20,.4 SOP,
not_compliant unknown
8542.39.00.01 8542.39.00.01
FULL DUPLEX
A/MU-LAW MU-LAW
YES YES
0.5 dB
R-PDSO-G20 R-PDSO-G16
12.8 mm 10.3 mm
NOT AVAILABLE
-5 V -5 V
1 1
20 16
SYNCHRONOUS/ASYNCHRONOUS SYNCHRONOUS
85 °C 70 °C
-40 °C -25 °C
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
SOP20,.4
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
NOT SPECIFIED
Not Qualified Not Qualified
2.65 mm 2.65 mm
13 mA
5 V 5 V
YES YES
CMOS
PCM CODEC PCM CODEC
INDUSTRIAL OTHER
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
NOT SPECIFIED
7.5 mm 7.5 mm
1 1
SOIC
16

Compare TCM129C23DWR with alternatives

Compare S5T8554B01-S0B0 with alternatives