Part Details for TCM129C23DWR by Texas Instruments
Overview of TCM129C23DWR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCM129C23DWR
TCM129C23DWR CAD Models
TCM129C23DWR Part Data Attributes
|
TCM129C23DWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TCM129C23DWR
Texas Instruments
u-law and A-law, 4.096 MHz extended freq, Interface for DSP 20-SOIC -40 to 85
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, SOP20,.4 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | FULL DUPLEX | |
Companding Law | A/MU-LAW | |
Filter | YES | |
Gain Tolerance-Max | 0.5 dB | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Linear Coding | NOT AVAILABLE | |
Neg Supply Voltage-Nom | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Mode | SYNCHRONOUS/ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 13 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | PCM CODEC | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for TCM129C23DWR
This table gives cross-reference parts and alternative options found for TCM129C23DWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCM129C23DWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TP3054WM-X | National Semiconductor Corporation | Check for Price | IC MU-LAW, PCM CODEC, PDSO16, DSO-16, Codec | TCM129C23DWR vs TP3054WM-X |
TP3054WMX/NOPB | National Semiconductor Corporation | Check for Price | IC MU-LAW, PCM CODEC, PDSO16, PLASTIC, SO-16, Codec | TCM129C23DWR vs TP3054WMX/NOPB |
S5T8554B01-S0B0 | Samsung Semiconductor | Check for Price | PCM Codec, MU-Law, 1-Func, PDSO16, 0.300 INCH, SOP-16 | TCM129C23DWR vs S5T8554B01-S0B0 |
TCM29C18DW | Texas Instruments | Check for Price | u-law, 2.048 MHz, Interface for DSP 16-SOIC | TCM129C23DWR vs TCM29C18DW |
ETC5054D-X | STMicroelectronics | Check for Price | MU-LAW, PCM CODEC, PDSO16, SO-16 | TCM129C23DWR vs ETC5054D-X |
TP3054ADWR | Texas Instruments | Check for Price | MU-LAW, PCM CODEC, PDSO16 | TCM129C23DWR vs TP3054ADWR |
TCM29C13ADWR | Texas Instruments | Check for Price | u-law and A-law, 1.536, 1.544, 2.048 MHz, Enhanced Noise Reduction 20-SOIC 0 to 70 | TCM129C23DWR vs TCM29C13ADWR |
ETC5057FN | STMicroelectronics | Check for Price | A-LAW, PCM CODEC, PQCC20, PLASTIC, LCC-20 | TCM129C23DWR vs ETC5057FN |
TCM129C16DWR | Texas Instruments | Check for Price | MU-LAW, PCM CODEC, PDSO16 | TCM129C23DWR vs TCM129C16DWR |
TCM37C15AIDWR | Texas Instruments | Check for Price | A-law, 2.048 MHz, Programmable Gain, Enhanced Noise Reduction 20-SOIC -40 to 85 | TCM129C23DWR vs TCM37C15AIDWR |