TCM129C13DWR vs ETC5057FN-X feature comparison

TCM129C13DWR Texas Instruments

Buy Now Datasheet

ETC5057FN-X STMicroelectronics

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC STMICROELECTRONICS
Package Description SOP, SOP20,.4 PLASTIC, LCC-20
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature FULL DUPLEX
Companding Law A/MU-LAW A-LAW
Filter YES YES
JESD-30 Code R-PDSO-G20 S-PQCC-J20
Length 12.8 mm 8.9662 mm
Linear Coding NOT AVAILABLE NOT AVAILABLE
Neg Supply Voltage-Nom -5 V -5 V
Number of Functions 1 1
Number of Terminals 20 20
Operating Mode SYNCHRONOUS SYNCHRONOUS/ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP QCCJ
Package Equivalence Code SOP20,.4 LDCC20,.4SQ
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE CHIP CARRIER
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 4.57 mm
Supply Current-Max 13 mA 11 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Telecom IC Type PCM CODEC PCM CODEC
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.5 mm 8.9662 mm
Base Number Matches 1 1
Part Package Code QLCC
Pin Count 20
Gain Tolerance-Max 0.15 dB
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare TCM129C13DWR with alternatives

Compare ETC5057FN-X with alternatives