TCKID155PT
vs
TAJP155K020SNJV
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CAL-CHIP ELECTRONICS INC
AVX CORP
Package Description
CHIP
, 0805
Reach Compliance Code
unknown
compliant
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
1.5 µF
1.5 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
9600 mΩ
9600 mΩ
Height
1.5 mm
1.5 mm
JESD-609 Code
e3
e3
Leakage Current
0.0005 mA
Length
2.05 mm
2.05 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR, Embossed Plastic, 7 Inch
TR, 13 Inch
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
20 V
20 V
Ripple Current
32 mA
Size Code
0805
0805
Surface Mount
YES
YES
Tan Delta
0.06
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
J BEND
Width
1.35 mm
1.35 mm
Base Number Matches
1
1
Rohs Code
Yes
ECCN Code
EAR99
Compare TCKID155PT with alternatives
Compare TAJP155K020SNJV with alternatives