TCKID155PT vs TAJP155K020R feature comparison

TCKID155PT Cal-Chip Electronics

Buy Now Datasheet

TAJP155K020R Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CAL-CHIP ELECTRONICS INC AVX CORP
Package Description CHIP , 0805
Reach Compliance Code unknown compliant
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 1.5 µF 1.5 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 9600 mΩ
Height 1.5 mm 1.5 mm
JESD-609 Code e3 e3
Leakage Current 0.0005 mA 0.0005 mA
Length 2.05 mm 2.05 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, Embossed Plastic, 7 Inch TR, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 20 V 20 V
Ripple Current 32 mA
Size Code 0805 0805
Surface Mount YES YES
Tan Delta 0.06 0.06
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Shape WRAPAROUND J BEND
Width 1.35 mm 1.35 mm
Base Number Matches 1 1
Rohs Code Yes
ECCN Code EAR99
HTS Code 8532.21.00.50
Package Shape RECTANGULAR PACKAGE

Compare TCKID155PT with alternatives

Compare TAJP155K020R with alternatives