TCJS226M006R0400 vs F970J226MBA feature comparison

TCJS226M006R0400 KYOCERA Corporation

Buy Now Datasheet

F970J226MBA Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer KYOCERA CORP AVX CORP
Package Description , , 1411
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (SOLID POLYMER) TANTALUM (DRY/SOLID)
Number of Terminals 2 2
Base Number Matches 3 2
Rohs Code Yes
HTS Code 8532.21.00.50
Factory Lead Time 15 Weeks
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 22 µF
ESR 1900 mΩ
Height 1.9 mm
Leakage Current 0.0014 mA
Length 3.5 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, 7 INCH
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 6.3 V
Reference Standard AEC-Q200
Ripple Current 85 mA
Size Code 1210
Surface Mount YES
Tan Delta 0.08
Terminal Shape J BEND
Width 2.8 mm

Compare TCJS226M006R0400 with alternatives

Compare F970J226MBA with alternatives