TCET1110 vs IS205-2-SMT&R feature comparison

TCET1110 Vishay Semiconductors

Buy Now Datasheet

IS205-2-SMT&R Isocom Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer VISHAY SEMICONDUCTORS ISOCOM COMPONENTS LTD
Package Description ROHS COMPLIANT, PLASTIC, DIP-4
Reach Compliance Code compliant unknown
HTS Code 8541.40.80.00 8541.40.80.00
Samacsys Manufacturer Vishay
Additional Feature UL RECOGNIZED, VDE APPROVED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 70 V 70 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 50% 50%
Dark Current-Max 100 nA 50 nA
Forward Current-Max 0.06 A 0.06 A
Isolation Voltage-Max 5000 V 5300 V
JESD-609 Code e3
Number of Elements 1 1
Operating Temperature-Max 110 °C 100 °C
Operating Temperature-Min -40 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish Tin (Sn)
Base Number Matches 1 2
Pbfree Code Yes

Compare TCET1110 with alternatives

Compare IS205-2-SMT&R with alternatives