TCET1110 vs H11A817S feature comparison

TCET1110 Vishay Semiconductors

Buy Now Datasheet

H11A817S Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer VISHAY SEMICONDUCTORS ROCHESTER ELECTRONICS LLC
Package Description ROHS COMPLIANT, PLASTIC, DIP-4 SURFACE MOUNT, DIP4
Reach Compliance Code compliant unknown
HTS Code 8541.40.80.00
Samacsys Manufacturer Vishay
Additional Feature UL RECOGNIZED, VDE APPROVED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 70 V 70 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 50% 50%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.06 A 0.05 A
Isolation Voltage-Max 5000 V 5000 V
JESD-609 Code e3
Number of Elements 1 1
Operating Temperature-Max 110 °C 100 °C
Operating Temperature-Min -40 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish Tin (Sn)
Base Number Matches 2 2

Compare TCET1110 with alternatives