TCDR2DA-XX-RG70
vs
HFM203-T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TAITRON COMPONENTS INC
RECTRON LTD
Package Description
R-PDSO-N2
SMB, 2 PIN
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Additional Feature
LOW POWER LOSS
LOW LEAKAGE CURRENT
Application
EFFICIENCY
EFFICIENCY
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.3 V
1 V
JESD-30 Code
R-PDSO-N2
R-PDSO-C2
Non-rep Pk Forward Current-Max
60 A
60 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
150 °C
Operating Temperature-Min
-65 °C
-55 °C
Output Current-Max
2 A
2 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Rep Pk Reverse Voltage-Max
200 V
200 V
Reverse Current-Max
5 µA
2 µA
Reverse Recovery Time-Max
0.15 µs
0.05 µs
Reverse Test Voltage
200 V
Surface Mount
YES
YES
Terminal Form
NO LEAD
C BEND
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
1
1
HTS Code
8541.10.00.80
JESD-609 Code
e3
Terminal Finish
MATTE TIN
Compare TCDR2DA-XX-RG70 with alternatives
Compare HFM203-T with alternatives