TCDR2DA-XX-RG70 vs RN2Z(Z) feature comparison

TCDR2DA-XX-RG70 Taitron Components Inc

Buy Now Datasheet

RN2Z(Z) Galaxy Semi-Conductor Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer TAITRON COMPONENTS INC GALAXY SEMI-CONDUCTOR CO LTD
Package Description R-PDSO-N2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature LOW POWER LOSS
Application EFFICIENCY GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V 0.92 V
JESD-30 Code R-PDSO-N2 O-PALF-W2
Non-rep Pk Forward Current-Max 60 A 60 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 2 A 2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Rep Pk Reverse Voltage-Max 200 V 200 V
Reverse Current-Max 5 µA
Reverse Recovery Time-Max 0.15 µs 0.05 µs
Reverse Test Voltage 200 V
Surface Mount YES NO
Terminal Form NO LEAD WIRE
Terminal Position DUAL AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 2
JEDEC-95 Code DO-15

Compare TCDR2DA-XX-RG70 with alternatives

Compare RN2Z(Z) with alternatives