TCDR2DA-XX-RG70 vs FM203AV-T feature comparison

TCDR2DA-XX-RG70 Taitron Components Inc

Buy Now Datasheet

FM203AV-T Rectron Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TAITRON COMPONENTS INC RECTRON LTD
Package Description R-PDSO-N2 R-PDSO-C2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature LOW POWER LOSS LOW LEAKAGE CURRENT
Application EFFICIENCY GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V 1 V
JESD-30 Code R-PDSO-N2 R-PDSO-C2
Non-rep Pk Forward Current-Max 60 A 60 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 2 A 2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Rep Pk Reverse Voltage-Max 200 V 200 V
Reverse Current-Max 5 µA 1 µA
Reverse Recovery Time-Max 0.15 µs
Reverse Test Voltage 200 V
Surface Mount YES YES
Terminal Form NO LEAD C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 2
HTS Code 8541.10.00.80
JEDEC-95 Code DO-214AC
JESD-609 Code e3
Reference Standard AEC-Q101
Terminal Finish MATTE TIN

Compare TCDR2DA-XX-RG70 with alternatives

Compare FM203AV-T with alternatives