TCD3029031FA500005-12.80M
vs
TCD3029029BH500005-12.80M
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
End Of Life
End Of Life
Ihs Manufacturer
PLETRONICS INC
PLETRONICS INC
Package Description
LCC4,.12X.2,145/86
LCC4, .13X.2, 146/87
Reach Compliance Code
compliant
compliant
Additional Feature
LESS THAN 250 PCS AVAILABLE WITH TAPE PACKING
Aging
3 PPM/15 YEAR
3 PPM/15 YEAR
Control Voltage-Max
2.5 V
2.5 V
Control Voltage-Min
0.5 V
0.5 V
Frequency Adjustment-Mechanical
NO
NO
Frequency Deviation/Pullability
5 ppm
5 ppm
Frequency Stability
0.5%
0.5%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
12.8 MHz
12.8 MHz
Operating Temperature-Max
40 °C
75 °C
Operating Temperature-Min
-15 °C
5 °C
Oscillator Type
CLIPPED SINE
CLIPPED SINE
Output Impedance
10000 Ω
10000 Ω
Output Level
0.8 V
0.8 V
Package Body Material
CERAMIC
CERAMIC
Package Equivalence Code
LCC4,.12X.2,145/86
LCC4, .13X.2, 146/87
Physical Dimension
5.0mm x 3.2mm x 1.5mm
5mm x 3.2mm x 1.5mm
Supply Current-Max
7 mA
7 mA
Supply Voltage-Max
3.1 V
2.9 V
Supply Voltage-Min
2.9 V
2.9 V
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Gold (Au) - with Nickel (Ni) barrier
Base Number Matches
1
1
Compare TCD3029031FA500005-12.80M with alternatives
Compare TCD3029029BH500005-12.80M with alternatives