TCD3029029BH500005-12.80M
vs
TCD3029031BB500005-12.80M
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
End Of Life
|
End Of Life
|
Ihs Manufacturer |
PLETRONICS INC
|
PLETRONICS INC
|
Package Description |
LCC4, .13X.2, 146/87
|
LCC4,.12X.2,145/86
|
Reach Compliance Code |
compliant
|
compliant
|
Aging |
3 PPM/15 YEAR
|
3 PPM/15 YEAR
|
Control Voltage-Max |
2.5 V
|
2.5 V
|
Control Voltage-Min |
0.5 V
|
0.5 V
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Deviation/Pullability |
5 ppm
|
5 ppm
|
Frequency Stability |
0.5%
|
0.5%
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
4
|
Operating Frequency-Nom |
12.8 MHz
|
12.8 MHz
|
Operating Temperature-Max |
75 °C
|
45 °C
|
Operating Temperature-Min |
5 °C
|
5 °C
|
Oscillator Type |
CLIPPED SINE
|
CLIPPED SINE
|
Output Impedance |
10000 Ω
|
10000 Ω
|
Output Level |
0.8 V
|
0.8 V
|
Package Body Material |
CERAMIC
|
CERAMIC
|
Package Equivalence Code |
LCC4, .13X.2, 146/87
|
LCC4,.12X.2,145/86
|
Physical Dimension |
5mm x 3.2mm x 1.5mm
|
5.0mm x 3.2mm x 1.5mm
|
Supply Current-Max |
7 mA
|
7 mA
|
Supply Voltage-Max |
2.9 V
|
3.1 V
|
Supply Voltage-Min |
2.9 V
|
2.9 V
|
Supply Voltage-Nom |
3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
Gold (Au) - with Nickel (Ni) barrier
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
LESS THAN 250 PCS AVAILABLE WITH TAPE PACKING
|
|
|
|
Compare TCD3029029BH500005-12.80M with alternatives
Compare TCD3029031BB500005-12.80M with alternatives