TCD3027029HJ280005-12.80M vs TCD3027035GF280005-12.80M feature comparison

TCD3027029HJ280005-12.80M Pletronics Inc

Buy Now Datasheet

TCD3027035GF280005-12.80M Pletronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code End Of Life End Of Life
Ihs Manufacturer PLETRONICS INC PLETRONICS INC
Package Description LCC4,.12X.2,145/86 LCC4, .13X.2, 146/87
Reach Compliance Code compliant compliant
Additional Feature LESS THAN 250 PCS AVAILABLE WITH TAPE PACKING
Aging 3 PPM/15 YEAR 3 PPM/15 YEAR
Control Voltage-Max 2.5 V 2.5 V
Control Voltage-Min 0.5 V 0.5 V
Frequency Adjustment-Mechanical NO NO
Frequency Deviation/Pullability 5 ppm 5 ppm
Frequency Stability 0.28% 0.28%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 12.8 MHz 12.8 MHz
Operating Temperature-Max 80 °C 65 °C
Operating Temperature-Min -25 °C -20 °C
Oscillator Type CLIPPED SINE CLIPPED SINE
Output Impedance 10000 Ω 10000 Ω
Output Level 0.8 V 0.8 V
Package Body Material CERAMIC CERAMIC
Package Equivalence Code LCC4,.12X.2,145/86 LCC4, .13X.2, 146/87
Physical Dimension 5.0mm x 3.2mm x 1.5mm 5mm x 3.2mm x 1.5mm
Supply Current-Max 7 mA 7 mA
Supply Voltage-Max 2.9 V 3.5 V
Supply Voltage-Min 2.7 V 2.7 V
Supply Voltage-Nom 2.8 V 2.8 V
Surface Mount YES YES
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 1 1

Compare TCD3027029HJ280005-12.80M with alternatives

Compare TCD3027035GF280005-12.80M with alternatives