Part Details for TCD3027029HJ280005-12.80M by Pletronics Inc
Overview of TCD3027029HJ280005-12.80M by Pletronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCD3027029HJ280005-12.80M
TCD3027029HJ280005-12.80M CAD Models
TCD3027029HJ280005-12.80M Part Data Attributes
|
TCD3027029HJ280005-12.80M
Pletronics Inc
Buy Now
Datasheet
|
Compare Parts:
TCD3027029HJ280005-12.80M
Pletronics Inc
Clipped Sine Output Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PLETRONICS INC | |
Package Description | LCC4,.12X.2,145/86 | |
Reach Compliance Code | compliant | |
Additional Feature | LESS THAN 250 PCS AVAILABLE WITH TAPE PACKING | |
Aging | 3 PPM/15 YEAR | |
Control Voltage-Max | 2.5 V | |
Control Voltage-Min | 0.5 V | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 5 ppm | |
Frequency Stability | 0.28% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 12.8 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.12X.2,145/86 | |
Physical Dimension | 5.0mm x 3.2mm x 1.5mm | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 2.9 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 2.8 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for TCD3027029HJ280005-12.80M
This table gives cross-reference parts and alternative options found for TCD3027029HJ280005-12.80M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCD3027029HJ280005-12.80M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.