TCAN1046ADRQ1 vs SN65HVD1050MDREPG4 feature comparison

TCAN1046ADRQ1 Texas Instruments

Buy Now Datasheet

SN65HVD1050MDREPG4 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description SOIC-14 SOP, SOP8,.25
Reach Compliance Code compliant compliant
Samacsys Manufacturer Texas Instruments Texas Instruments
Data Rate 8000 Mbps 1000 Mbps
JESD-30 Code R-PDSO-N14 R-PDSO-G8
JESD-609 Code e4 e4
Length 8.65 mm 4.9 mm
Moisture Sensitivity Level 1 1
Number of Channels 2
Number of Functions 2 1
Number of Terminals 14 8
Number of Transceivers 2 1
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Screening Level AEC-Q100
Seated Height-Max 1.75 mm 1.75 mm
Supply Current-Max 260 mA 0.07 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Telecom IC Type CAN FD TRANSCEIVER INTERFACE CIRCUIT
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 4.9 mm 3.9 mm
Base Number Matches 1 1
Part Package Code SOIC
Pin Count 8
HTS Code 8542.39.00.01
Qualification Status Not Qualified
Temperature Grade MILITARY
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare TCAN1046ADRQ1 with alternatives

Compare SN65HVD1050MDREPG4 with alternatives