TCAN1044DRBRQ1
vs
TJA1054T/N,512
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
NXP SEMICONDUCTORS
Package Description
HSON,
SOP,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
NXP
Data Rate
8000 Mbps
JESD-30 Code
S-PDSO-N8
R-PDSO-G14
JESD-609 Code
e4
Length
3 mm
8.65 mm
Moisture Sensitivity Level
2
Number of Channels
1
Number of Functions
1
1
Number of Terminals
8
14
Number of Transceivers
1
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HSON
SOP
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Screening Level
AEC-Q100
Seated Height-Max
1 mm
1.75 mm
Supply Current-Max
130 mA
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Telecom IC Type
INTERFACE CIRCUIT
INTERFACE CIRCUIT
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
3.9 mm
Base Number Matches
2
1
Part Package Code
SOIC
Pin Count
14
Manufacturer Package Code
SOT108-1
Compare TCAN1044DRBRQ1 with alternatives
Compare TJA1054T/N,512 with alternatives
TJA1054T/N,512 vs TJA1054T/N1M,518
TJA1054T/N,512 vs TJA1054AT,118
TJA1054T/N,512 vs TJA1054T/S430/N,51
TJA1054T/N,512 vs TJA1043TK/1Y
TJA1054T/N,512 vs 935261512512
TJA1054T/N,512 vs PI2C3000AVX
TJA1054T/N,512 vs CF173
TJA1054T/N,512 vs 935302721112
TJA1054T/N,512 vs TCAN1044DRBQ1