TCAN1044DRBRQ1
vs
PI2C3000AVX
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
PERICOM SEMICONDUCTOR CORP
Package Description
HSON,
SSOP,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Data Rate
8000 Mbps
JESD-30 Code
S-PDSO-N8
R-PDSO-G48
JESD-609 Code
e4
e0
Length
3 mm
15.875 mm
Moisture Sensitivity Level
2
Number of Channels
1
Number of Functions
1
1
Number of Terminals
8
48
Number of Transceivers
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HSON
SSOP
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Screening Level
AEC-Q100
Seated Height-Max
1 mm
2.74 mm
Supply Current-Max
130 mA
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Telecom IC Type
INTERFACE CIRCUIT
INTERFACE CIRCUIT
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
TIN LEAD
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.65 mm
0.635 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
7.5 mm
Base Number Matches
1
1
Part Package Code
SSOP
Pin Count
48
Qualification Status
Not Qualified
Technology
BICMOS
Compare TCAN1044DRBRQ1 with alternatives
Compare PI2C3000AVX with alternatives