TCAN1043DMTRQ1
vs
SMC83C694D
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
STANDARD MICROSYSTEMS CORP
|
Package Description |
VSON-14
|
QCCJ,
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Date Of Intro |
2017-11-05
|
|
Samacsys Manufacturer |
Texas Instruments
|
|
Data Rate |
2000 Mbps
|
|
JESD-30 Code |
R-PDSO-N14
|
S-PQCC-J44
|
JESD-609 Code |
e3
|
|
Length |
4.5 mm
|
16.5862 mm
|
Moisture Sensitivity Level |
2
|
|
Number of Channels |
1
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
14
|
44
|
Number of Transceivers |
1
|
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVSON
|
QCCJ
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel) |
260
|
235
|
Screening Level |
AEC-Q100
|
|
Seated Height-Max |
1 mm
|
4.7752 mm
|
Supply Current-Max |
110 mA
|
100 mA
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Telecom IC Type |
ETHERNET TRANSCEIVER
|
ETHERNET TRANSCEIVER
|
Temperature Grade |
MILITARY
|
COMMERCIAL
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
NO LEAD
|
J BEND
|
Terminal Pitch |
0.65 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
3 mm
|
16.5862 mm
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
LCC
|
Pin Count |
|
44
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare TCAN1043DMTRQ1 with alternatives
Compare SMC83C694D with alternatives