Part Details for ML6692 by RF Micro Devices Inc
Overview of ML6692 by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ML6692
ML6692 CAD Models
ML6692 Part Data Attributes
|
ML6692
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ML6692
RF Micro Devices Inc
Ethernet Transceiver, PDSO16, PLASTIC, LCC-52
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO LINEAR CORP | |
Part Package Code | LCC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for ML6692
This table gives cross-reference parts and alternative options found for ML6692. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ML6692, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TJF1052IT/1 | NXP Semiconductors | Check for Price | DATACOM, ETHERNET TRANSCEIVER, PDSO16, 7.50 MM, PLASTIC, MS-013, SOT-162-1, SOP-16 | ML6692 vs TJF1052IT/1 |
269145-1 | TE Connectivity | Check for Price | DATACOM, ETHERNET TRANSCEIVER, SFO9 | ML6692 vs 269145-1 |
AM79C987JCT | AMD | Check for Price | Ethernet Transceiver, CMOS, PQCC28, PLASTIC, LCC-28 | ML6692 vs AM79C987JCT |
EM2 | LSI Corporation | Check for Price | Ethernet Transceiver, | ML6692 vs EM2 |
TM1250FVA1 | Pulse Electronics Corporation | Check for Price | Ethernet Transceiver, Hybrid, 0.760 X 0.610 INCH, 0.125 INCH HEIGHT, GULLWING, FP-28 | ML6692 vs TM1250FVA1 |
TCAN1043DQ1 | Texas Instruments | $1.3186 | Automotive CAN FD transceiver with flexible data-rate and wake input 14-SOIC -55 to 125 | ML6692 vs TCAN1043DQ1 |
DP83910AV-X | Texas Instruments | Check for Price | DATACOM, ETHERNET TRANSCEIVER, PQCC28, PLASTIC, LCC-28 | ML6692 vs DP83910AV-X |
BCM5202KPF | Broadcom Limited | Check for Price | Ethernet Transceiver, CMOS, PQFP80, 14 MM, MQFP-80 | ML6692 vs BCM5202KPF |
MC68835FA | Motorola Semiconductor Products | Check for Price | Ethernet Transceiver, 1-Trnsvr, BICMOS, PQFP64, 10 X 10 MM, POWER, PLASTIC, TQFP-64 | ML6692 vs MC68835FA |
ATT2R02-FC | LSI Corporation | Check for Price | Ethernet Transceiver, PQFP208, | ML6692 vs ATT2R02-FC |