TCA4031035LB005008-10.00M vs TCA4031035LD005008-10.00M feature comparison

TCA4031035LB005008-10.00M Pletronics Inc

Buy Now Datasheet

TCA4031035LD005008-10.00M Pletronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer PLETRONICS INC PLETRONICS INC
Package Description DILCC4,.2,200 DILCC4,.2,200
Reach Compliance Code compliant compliant
Additional Feature LESS THAN 250 PCS AVAILABLE WITH TAPE PACKING LESS THAN 250 PCS AVAILABLE WITH TAPE PACKING
Aging 1 PPM/YEAR 1 PPM/YEAR
Control Voltage-Max 2.5 V 2.5 V
Control Voltage-Min 0.5 V 0.5 V
Frequency Adjustment-Mechanical NO NO
Frequency Deviation/Pullability 8 ppm 8 ppm
Frequency Stability 0.5% 0.5%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 10 MHz 10 MHz
Operating Temperature-Max 45 °C 55 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type CLIPPED SINE CLIPPED SINE
Output Impedance 10000 Ω 10000 Ω
Output Level 0.8 V 0.8 V
Package Body Material CERAMIC CERAMIC
Package Equivalence Code DILCC4,.2,200 DILCC4,.2,200
Physical Dimension 7.0mm x 5.0mm x 2.65mm 7.0mm x 5.0mm x 2.65mm
Supply Current-Max 3 mA 3 mA
Supply Voltage-Max 3.5 V 3.5 V
Supply Voltage-Min 3.1 V 3.1 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Base Number Matches 1 1

Compare TCA4031035LB005008-10.00M with alternatives

Compare TCA4031035LD005008-10.00M with alternatives