TCA3028033JA500008-19.2M
vs
TCA3028033JK500008-19.2M
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Not Recommended
Ihs Manufacturer
PLETRONICS INC
PLETRONICS INC
Reach Compliance Code
compliant
compliant
Category CO2 Kg
4.1
4.1
Compliance Temperature Grade
Commercial Extended: -30C to +40C
Commercial Extended: -30C to +85C
EU RoHS Version
RoHS 2 (2011/65/EU)
RoHS 2 (2011/65/EU)
Candidate List Date
2024-06-27
2024-06-27
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
CMRT V6.31
Additional Feature
TAPE AND REEL
TAPE AND REEL
Aging
1.5 PPM/FIRST YEAR
1.5 PPM/FIRST YEAR
Control Voltage-Max
2.5 V
2.5 V
Control Voltage-Min
0.5 V
0.5 V
Frequency Adjustment-Mechanical
NO
NO
Frequency Deviation/Pullability
8 ppm
8 ppm
Frequency Stability
0.5%
0.5%
JESD-609 Code
e4
e4
Manufacturer Series
TCA3
TCA3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
19.2 MHz
19.2 MHz
Operating Temperature-Max
40 °C
85 °C
Operating Temperature-Min
-30 °C
-30 °C
Oscillator Type
CLIPPED SINE
CLIPPED SINE
Output Impedance
10000 Ω
10000 Ω
Output Level
0.8 V
0.8 V
Physical Dimension
7.0mm x 5.0mm x 2.5mm
7.0mm x 5.0mm x 2.5mm
Supply Voltage-Max
3.3 V
3.3 V
Supply Voltage-Min
2.8 V
2.8 V
Surface Mount
YES
YES
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Gold (Au) - with Nickel (Ni) barrier
Base Number Matches
1
1
Compare TCA3028033JA500008-19.2M with alternatives
Compare TCA3028033JK500008-19.2M with alternatives